Part Details for WRM0204D324FI by TT Electronics Welwyn Components
Overview of WRM0204D324FI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WRM0204D324FI
WRM0204D324FI CAD Models
WRM0204D324FI Part Data Attributes
|
WRM0204D324FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WRM0204D324FI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.25 W, 1 %, 25 ppm, 324 ohm, SURFACE MOUNT, 1506, MELF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1506 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | WRM | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1506 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |