Part Details for WRM0204C5R11F by TT Electronics Welwyn Components
Overview of WRM0204C5R11F by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for WRM0204C5R11F
WRM0204C5R11F CAD Models
WRM0204C5R11F Part Data Attributes
|
WRM0204C5R11F
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WRM0204C5R11F
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 5.11ohm, SURFACE MOUNT, 1406, MELF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1406 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | WRM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WRM0204C5R11F
This table gives cross-reference parts and alternative options found for WRM0204C5R11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRM0204C5R11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN412ESTTEB5R11F50 | Fixed Resistor, Metal Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT | KOA Speer Electronics Inc | WRM0204C5R11F vs RN412ESTTEB5R11F50 |
WRM0204C5R11F | Fixed Resistor, Metal Film, 0.25W, 5.11ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | TT Electronics Resistors | WRM0204C5R11F vs WRM0204C5R11F |