Part Details for WRM0204C-412FI by TT Electronics Welwyn Components
Overview of WRM0204C-412FI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for WRM0204C-412FI
WRM0204C-412FI CAD Models
WRM0204C-412FI Part Data Attributes
|
WRM0204C-412FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WRM0204C-412FI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 412ohm, SURFACE MOUNT, 1406, MELF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1406 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WRM0204C-412FI
This table gives cross-reference parts and alternative options found for WRM0204C-412FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRM0204C-412FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WRM0204C412RF | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | TT Electronics Resistors | WRM0204C-412FI vs WRM0204C412RF |
WRM0204C-412FI | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | TT Electronics Resistors | WRM0204C-412FI vs WRM0204C-412FI |
WRM0204C412RF | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 412ohm, SURFACE MOUNT, 1406, MELF | TT Electronics Welwyn Components | WRM0204C-412FI vs WRM0204C412RF |