WRM0204C-255BI
Description: RESISTOR, METAL FILM, 0.25W, 0.1%, 50ppm, 255ohm, SURFACE MOUNT, 1406, MELF

Overview of WRM0204C-255BI by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for WRM0204C-255BI by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WRM0204C-255BI by TT Electronics Welwyn Components

WRM0204C-255BI
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
, 1406
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
255 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. WRM0204C-255BI
    TT Electronics Welwyn Components
    RESISTOR, METAL FILM, 0.25W, 0.1%, 50ppm, 255ohm, SURFACE MOUNT, 1406, MELF
    VS

Alternate Parts for WRM0204C-255BI

This table gives cross-reference parts and alternative options found for WRM0204C-255BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRM0204C-255BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WRM0204C-255BI Fixed Resistor, Metal Film, 0.25W, 255ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF TT Electronics Resistors WRM0204C-255BI vs WRM0204C-255BI
WRM0204C255RB RESISTOR, METAL FILM, 0.25W, 0.1%, 50ppm, 255ohm, SURFACE MOUNT, 1406, MELF TT Electronics Welwyn Components WRM0204C-255BI vs WRM0204C255RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WRM0204C-255BI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WRM0204C-255BI by TT Electronics Welwyn Components

  • Please alert me when WRM0204C-255BI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WRM0204C-255BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WRM0204C-255BI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WRM0204C-255BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WRM0204C-255BI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WRM0204C-255BI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: