There are no models available for this part yet.
Overview of WR2AES684Y by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for WR2AES684Y by Kyocera AVX Components
Part Data Attributes for WR2AES684Y by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Capacitance
|
680000 µF
|
Filter Type
|
DATA LINE FILTER
|
JESD-609 Code
|
e4
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Rated Current
|
15 A
|
Rated Voltage
|
100 V
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for WR2AES684Y
This table gives cross-reference parts and alternative options found for WR2AES684Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR2AES684Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR2AEB684Z | Data Line Filter, 1 Function(s), 100V, 15A, | Kyocera AVX Components | WR2AES684Y vs WR2AEB684Z |
WS2AES684Z | Data Line Filter, 1 Function(s), 100V, 15A, | Kyocera AVX Components | WR2AES684Y vs WS2AES684Z |
WR2AEB684H | Data Line Filter, 1 Function(s), 100V, 15A, | Kyocera AVX Components | WR2AES684Y vs WR2AEB684H |
WS2AES684Y | Data Line Filter, 1 Function(s), 100V, 15A, | Kyocera AVX Components | WR2AES684Y vs WS2AES684Y |