Part Details for WR25X682JQL by Walsin Technology Corporation
Overview of WR25X682JQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR25X682JQL
WR25X682JQL CAD Models
WR25X682JQL Part Data Attributes
|
WR25X682JQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR25X682JQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for WR25X682JQL
This table gives cross-reference parts and alternative options found for WR25X682JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR25X682JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR25X682JBL | Fixed Resistor, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WR25X682JQL vs SR25X682JBL |
RM25J682CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | WR25X682JQL vs RM25J682CT |
RMCS2512JT6K80 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR25X682JQL vs RMCS2512JT6K80 |
AS12JTE6801 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WR25X682JQL vs AS12JTE6801 |
NRC-AS100J682TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | WR25X682JQL vs NRC-AS100J682TRF |
MR25X682JQL | Fixed Resistor, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR25X682JQL vs MR25X682JQL |
RC2512J682-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | WR25X682JQL vs RC2512J682-07-RG70 |
CAR25J682CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | WR25X682JQL vs CAR25J682CT |
WR25X682JGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WR25X682JQL vs WR25X682JGL |
MC2512L6J6801SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | WR25X682JQL vs MC2512L6J6801SE |