Part Details for WR25X43R0FQL by Walsin Technology Corporation
Overview of WR25X43R0FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR25X43R0FQL
WR25X43R0FQL CAD Models
WR25X43R0FQL Part Data Attributes
|
WR25X43R0FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR25X43R0FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for WR25X43R0FQL
This table gives cross-reference parts and alternative options found for WR25X43R0FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR25X43R0FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512T100T43R+-1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | WR25X43R0FQL vs CR2512T100T43R+-1% |
RGC2512FTD43R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR25X43R0FQL vs RGC2512FTD43R0 |
NMCR2512FT43R0 | RES,SMT,THICK FILM,43 OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | WR25X43R0FQL vs NMCR2512FT43R0 |
ASC2512-43RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | WR25X43R0FQL vs ASC2512-43RFT4 |
CR-12FL4---43R | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WR25X43R0FQL vs CR-12FL4---43R |
ASC2512-43RFT4 | RESISTOR, 1W, 1%, 100ppm, 43ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WR25X43R0FQL vs ASC2512-43RFT4 |
SR25X43R0FBL | Fixed Resistor, 1W, 43ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WR25X43R0FQL vs SR25X43R0FBL |
RMCS2512FT43R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR25X43R0FQL vs RMCS2512FT43R0 |