Part Details for WR25X3001FTL by Walsin Technology Corporation
Overview of WR25X3001FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR25X3001FTL
WR25X3001FTL CAD Models
WR25X3001FTL Part Data Attributes
|
WR25X3001FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR25X3001FTL
Walsin Technology Corporation
Fixed Resistor, 1W, 3000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for WR25X3001FTL
This table gives cross-reference parts and alternative options found for WR25X3001FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR25X3001FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW63K3001FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | WR25X3001FTL vs RMNW63K3001FB |
RMNW63K3001FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | WR25X3001FTL vs RMNW63K3001FTE |
RGC2512FTD3K00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR25X3001FTL vs RGC2512FTD3K00 |
WR25X3001FGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WR25X3001FTL vs WR25X3001FGL |
NMCR2512FT3K00 | RES,SMT,THICK FILM,3K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | WR25X3001FTL vs NMCR2512FT3K00 |
SR25X3001FBL | Fixed Resistor, 1W, 3000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WR25X3001FTL vs SR25X3001FBL |
CR2512T100T3K+-1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | WR25X3001FTL vs CR2512T100T3K+-1% |
WR25X3001FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WR25X3001FTL vs WR25X3001FQL |
RMCS2512FT3K00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR25X3001FTL vs RMCS2512FT3K00 |
ASC2512-3K0FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | WR25X3001FTL vs ASC2512-3K0FT4 |