Part Details for WR25X12R0FTL by Walsin Technology Corporation
Overview of WR25X12R0FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR25X12R0FTL
WR25X12R0FTL CAD Models
WR25X12R0FTL Part Data Attributes
|
WR25X12R0FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR25X12R0FTL
Walsin Technology Corporation
Fixed Resistor, 1W, 12ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for WR25X12R0FTL
This table gives cross-reference parts and alternative options found for WR25X12R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR25X12R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2512FT12R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR25X12R0FTL vs RMCS2512FT12R0 |
WR25X12R0FGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WR25X12R0FTL vs WR25X12R0FGL |
RMNW63K12R0FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | WR25X12R0FTL vs RMNW63K12R0FTE |
SR25X12R0FTL | Fixed Resistor, 1W, 12ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WR25X12R0FTL vs SR25X12R0FTL |
RGC2512FTD12R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR25X12R0FTL vs RGC2512FTD12R0 |
RMNW63K12R0FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | WR25X12R0FTL vs RMNW63K12R0FB |
NMCR2512FT12R0 | RES,SMT,THICK FILM,12 OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | WR25X12R0FTL vs NMCR2512FT12R0 |
CR-12FL4---12R | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WR25X12R0FTL vs CR-12FL4---12R |