Part Details for WR20X7500FGL by Walsin Technology Corporation
Overview of WR20X7500FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR20X7500FGL
WR20X7500FGL CAD Models
WR20X7500FGL Part Data Attributes
|
WR20X7500FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20X7500FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR20X7500FGL
This table gives cross-reference parts and alternative options found for WR20X7500FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X7500FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTBK7500F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WR20X7500FGL vs RK73HW2HTBK7500F |
RMC50K751FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | WR20X7500FGL vs RMC50K751FB |
RMF20FE7500 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | WR20X7500FGL vs RMF20FE7500 |
RMC-227500FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | WR20X7500FGL vs RMC-227500FK |
SCR50-751FB | Fixed Resistor, 0.75W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | WR20X7500FGL vs SCR50-751FB |
MC2010L6F7500SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | WR20X7500FGL vs MC2010L6F7500SE |
RK73HW2HLTED7500F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WR20X7500FGL vs RK73HW2HLTED7500F |
MC2010-7500-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | WR20X7500FGL vs MC2010-7500-FT101W |
HQ1007F7500T5E | Fixed Resistor, 0.75W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X7500FGL vs HQ1007F7500T5E |
RC2010F7500 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | WR20X7500FGL vs RC2010F7500 |