Part Details for WR20X3921FQL by Walsin Technology Corporation
Overview of WR20X3921FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR20X3921FQL
WR20X3921FQL CAD Models
WR20X3921FQL Part Data Attributes
|
WR20X3921FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20X3921FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR20X3921FQL
This table gives cross-reference parts and alternative options found for WR20X3921FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X3921FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3921B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X3921FQL vs 201007F3921B2E |
201007F3921CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X3921FQL vs 201007F3921CB |
RMGW50K3921FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | WR20X3921FQL vs RMGW50K3921FB |
MC2010-3921-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | WR20X3921FQL vs MC2010-3921-FBQ |
RS10K3921FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WR20X3921FQL vs RS10K3921FBL |
RK73HW2HTBK3921F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WR20X3921FQL vs RK73HW2HTBK3921F |
201007F3921B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X3921FQL vs 201007F3921B4E |
CR-0AFL9--3K92 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WR20X3921FQL vs CR-0AFL9--3K92 |
RK73HW2HRTTEB3921F | RES,SMT,THICK FILM,3.92K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | WR20X3921FQL vs RK73HW2HRTTEB3921F |
201007F3921CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X3921FQL vs 201007F3921CC |