Part Details for WR20X301JQL by Walsin Technology Corporation
Overview of WR20X301JQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR20X301JQL
WR20X301JQL CAD Models
WR20X301JQL Part Data Attributes
|
WR20X301JQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20X301JQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WR20X301JQL
This table gives cross-reference parts and alternative options found for WR20X301JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X301JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AJL9--300R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WR20X301JQL vs CR-0AJL9--300R |
HQ1007J0301TEE | Fixed Resistor, 0.75W, 300ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X301JQL vs HQ1007J0301TEE |
MR20X301JBL | Fixed Resistor, 0.5W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR20X301JQL vs MR20X301JBL |
MR20X301JQL | Fixed Resistor, 0.5W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR20X301JQL vs MR20X301JQL |
HQ1007J0301TCE | Fixed Resistor, 0.75W, 300ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X301JQL vs HQ1007J0301TCE |
CR2010TT100Q300R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | WR20X301JQL vs CR2010TT100Q300R+-5% |
RMGW50K301JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | WR20X301JQL vs RMGW50K301JB |
CAR20J301CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | WR20X301JQL vs CAR20J301CT |
232276060301 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR20X301JQL vs 232276060301 |
WR20X301JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | WR20X301JQL vs WR20X301JGL |