Part Details for WR20X3001FQL by Walsin Technology Corporation
Overview of WR20X3001FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR20X3001FQL
WR20X3001FQL CAD Models
WR20X3001FQL Part Data Attributes
|
WR20X3001FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20X3001FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR20X3001FQL
This table gives cross-reference parts and alternative options found for WR20X3001FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X3001FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTED3001F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WR20X3001FQL vs RK73HW2HTTED3001F |
RGC2010FTD3K00 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR20X3001FQL vs RGC2010FTD3K00 |
RK73H2HLTE3001F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WR20X3001FQL vs RK73H2HLTE3001F |
CR50TR302F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | WR20X3001FQL vs CR50TR302F |
RS10K302FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WR20X3001FQL vs RS10K302FCG |
NMCR2010FT3K00 | RES,SMT,THICK FILM,3K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | WR20X3001FQL vs NMCR2010FT3K00 |
9C2010123001FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | WR20X3001FQL vs 9C2010123001FKPF5 |
RS10K302FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WR20X3001FQL vs RS10K302FTG |
RC2010FK-073K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR20X3001FQL vs RC2010FK-073K |
201007F3001T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR20X3001FQL vs 201007F3001T4E |