Part Details for WR20X27R4FQL by Walsin Technology Corporation
Overview of WR20X27R4FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR20X27R4FQL
WR20X27R4FQL CAD Models
WR20X27R4FQL Part Data Attributes
|
WR20X27R4FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20X27R4FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR20X27R4FQL
This table gives cross-reference parts and alternative options found for WR20X27R4FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X27R4FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2010FT27R4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR20X27R4FQL vs RMCS2010FT27R4 |
MC2010-27R4-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | WR20X27R4FQL vs MC2010-27R4-FB101 |
RMC-2227R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | WR20X27R4FQL vs RMC-2227R4FB |
RK73HW2HRTTE27R4F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WR20X27R4FQL vs RK73HW2HRTTE27R4F |
MC2010P-27R4-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | WR20X27R4FQL vs MC2010P-27R4-FT101Q |
MC2010P-27R4-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | WR20X27R4FQL vs MC2010P-27R4-FB101W |
MR20X27R4FBL | Fixed Resistor, 0.5W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR20X27R4FQL vs MR20X27R4FBL |
RK73H2HTTE27R4F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WR20X27R4FQL vs RK73H2HTTE27R4F |
RS10K27R4FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WR20X27R4FQL vs RS10K27R4FT |
RMC-2227R4FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | WR20X27R4FQL vs RMC-2227R4FK |