WR20X2151FGL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of WR20X2151FGL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Electronic Manufacturing

CAD Models for WR20X2151FGL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR20X2151FGL by Walsin Technology Corporation

WR20X2151FGL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Plastic, 13 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
2150 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WR20X2151FGL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for WR20X2151FGL

This table gives cross-reference parts and alternative options found for WR20X2151FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X2151FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2HLTEB2151F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc WR20X2151FGL vs RK73H2HLTEB2151F
RTT202151FE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec WR20X2151FGL vs RTT202151FE3
MC2010-2151-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc WR20X2151FGL vs MC2010-2151-FTQ
RMGW50K2151FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc WR20X2151FGL vs RMGW50K2151FB
RTT202151FE4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec WR20X2151FGL vs RTT202151FE4
RMCS1/22.15K1%R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WR20X2151FGL vs RMCS1/22.15K1%R
BCTS002010-2151FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp WR20X2151FGL vs BCTS002010-2151FTE
MC2010L6F2151SE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, SPC Multicomp WR20X2151FGL vs MC2010L6F2151SE
CQ1007F2151T4E Fixed Resistor, 0.75W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd WR20X2151FGL vs CQ1007F2151T4E
201007F2151T4E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Royal Electronic Factory (Thailand) Co Ltd WR20X2151FGL vs 201007F2151T4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR20X2151FGL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR20X2151FGL by Walsin Technology Corporation

  • Please alert me when WR20X2151FGL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WR20X2151FGL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR20X2151FGL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WR20X2151FGL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR20X2151FGL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR20X2151FGL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: