Part Details for WR20W8874FQL by Walsin Technology Corporation
Overview of WR20W8874FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR20W8874FQL
WR20W8874FQL CAD Models
WR20W8874FQL Part Data Attributes
|
WR20W8874FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20W8874FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 8870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR20W8874FQL
This table gives cross-reference parts and alternative options found for WR20W8874FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20W8874FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG2010F8M87 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | WR20W8874FQL vs CRG2010F8M87 |
RGC2010FTD8M87 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR20W8874FQL vs RGC2010FTD8M87 |
HQ1007F8874T5E | Fixed Resistor, 0.75W, 8870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20W8874FQL vs HQ1007F8874T5E |
RMCF2010FT8M87 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | WR20W8874FQL vs RMCF2010FT8M87 |
WR20W8874FTL | Fixed Resistor, 0.5W, 8870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR20W8874FQL vs WR20W8874FTL |
AC2010FK-078M87L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | WR20W8874FQL vs AC2010FK-078M87L |
239076168875L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8870000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | WR20W8874FQL vs 239076168875L |
RM20F8874CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | WR20W8874FQL vs RM20F8874CT |
BCTS002010-8874FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | WR20W8874FQL vs BCTS002010-8874FTE |
CR028874F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8870000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WR20W8874FQL vs CR028874F |