Part Details for WR20W2R20FTL by Walsin Technology Corporation
Overview of WR20W2R20FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR20W2R20FTL
WR20W2R20FTL CAD Models
WR20W2R20FTL Part Data Attributes
|
WR20W2R20FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20W2R20FTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR20W2R20FTL
This table gives cross-reference parts and alternative options found for WR20W2R20FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20W2R20FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-2R20FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | WR20W2R20FTL vs BCTS002010-2R20FTE |
RK73HW2HLTE2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WR20W2R20FTL vs RK73HW2HLTE2R20F |
NMCT2010FT2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | SEI Stackpole Electronics Inc | WR20W2R20FTL vs NMCT2010FT2R20 |
RK73H2HTTEB2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | WR20W2R20FTL vs RK73H2HTTEB2R20F |
RK73HW2HRTTE2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WR20W2R20FTL vs RK73HW2HRTTE2R20F |
RTT202R20FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Ralec | WR20W2R20FTL vs RTT202R20FTE |
RK73H2HTTE2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WR20W2R20FTL vs RK73H2HTTE2R20F |
RK73H2HLTEB2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | WR20W2R20FTL vs RK73H2HLTEB2R20F |
ASC2010-2R2FT4 | RESISTOR, 0.75W, 1%, 200ppm, 2.2ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WR20W2R20FTL vs ASC2010-2R2FT4 |
232276162208L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR20W2R20FTL vs 232276162208L |