WR1LFB394H
Kyocera AVX Components
Description: Data Line Filter, 1 Function(s), 200V, 15A,

Overview of WR1LFB394H by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WR1LFB394H by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR1LFB394H by Kyocera AVX Components

WR1LFB394H
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Capacitance
390000 µF
Filter Type
DATA LINE FILTER
JESD-609 Code
e4
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Rated Current
15 A
Rated Voltage
200 V
Terminal Finish
Gold (Au)
Want to compare parts?
  1. WR1LFB394H
    Kyocera AVX Components
    Data Line Filter, 1 Function(s), 200V, 15A,
    VS

Alternate Parts for WR1LFB394H

This table gives cross-reference parts and alternative options found for WR1LFB394H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR1LFB394H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WS1LFB394H Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WS1LFB394H
WR1LFS394Z Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WR1LFS394Z
WR1LFS394H Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WR1LFS394H
WR1LFB394Y Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WR1LFB394Y
WS1LFB394Z Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WS1LFB394Z
WS1LFS394Z Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WS1LFS394Z
Part Number Description Manufacturer Compare
WS1L5S394Y Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WS1L5S394Y
WR1L3S394Z Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WR1L3S394Z
WS1L2S394H Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WS1L2S394H
WS1L3S394H Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WS1L3S394H
WS1L1S394H Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WS1L1S394H
WR1L2B394Y Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WR1L2B394Y
WS1LDS394Y Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WS1LDS394Y
WR1LYS394Z Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WR1LYS394Z
WS1L1B394Y Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WS1L1B394Y
WR1LDB394Y Data Line Filter, 1 Function(s), 200V, 15A, Kyocera AVX Components WR1LFB394H vs WR1LDB394Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR1LFB394H by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR1LFB394H by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of WR1LFB394H would you like to use for your alert(s)?
  • Please alert me when WR1LFB394H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR1LFB394H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR1LFB394H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR1LFB394H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR1LFB394H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR1LFB394H by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: