Part Details for WR1L4S394Z by Kyocera AVX Components
Overview of WR1L4S394Z by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR1L4S394Z
WR1L4S394Z CAD Models
WR1L4S394Z Part Data Attributes
|
WR1L4S394Z
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
WR1L4S394Z
Kyocera AVX Components
Data Line Filter, 1 Function(s), 200V, 15A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 390000 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 15 A | |
Rated Voltage | 200 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for WR1L4S394Z
This table gives cross-reference parts and alternative options found for WR1L4S394Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR1L4S394Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR1L4S394Y | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WR1L4S394Z vs WR1L4S394Y |
WS1L4B394H | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WR1L4S394Z vs WS1L4B394H |
WS1L4B394Z | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WR1L4S394Z vs WS1L4B394Z |
WR1L4B394Y | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WR1L4S394Z vs WR1L4B394Y |
WS1L4S394Z | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WR1L4S394Z vs WS1L4S394Z |
WR1L4S394H | Data Line Filter, 1 Function(s), 200V, 15A, | Kyocera AVX Components | WR1L4S394Z vs WR1L4S394H |