Part Details for WR18X4020FTL by Walsin Technology Corporation
Overview of WR18X4020FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR18X4020FTL
WR18X4020FTL CAD Models
WR18X4020FTL Part Data Attributes
|
WR18X4020FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR18X4020FTL
Walsin Technology Corporation
Fixed Resistor, 1W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR18X4020FTL
This table gives cross-reference parts and alternative options found for WR18X4020FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR18X4020FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-284020FK | RES,SMT,NON-SPECIFIED,402 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | WR18X4020FTL vs RMC-284020FK |
CLF1218402R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WR18X4020FTL vs CLF1218402R1%100PPM/KNB16 |
WHPC1218-402RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 402ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WR18X4020FTL vs WHPC1218-402RFT4 |
CRCW1218100402R1%RT9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Vishay Intertechnologies | WR18X4020FTL vs CRCW1218100402R1%RT9 |
CLF1218402R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WR18X4020FTL vs CLF1218402R1%100PPM/KNB8 |
CR1218F402RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | WR18X4020FTL vs CR1218F402RD50 |
SR1218FK-07402RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WR18X4020FTL vs SR1218FK-07402RL |
AF1218FK-07402RL | Fixed Resistor, 1W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WR18X4020FTL vs AF1218FK-07402RL |
WK73R2JTTE4020F | Fixed Resistor, Metal Glaze/thick Film, 1W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | WR18X4020FTL vs WK73R2JTTE4020F |
MR18X4020FQL | Fixed Resistor, 1W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR18X4020FTL vs MR18X4020FQL |