Part Details for WR18X3830FTL by Walsin Technology Corporation
Overview of WR18X3830FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR18X3830FTL
WR18X3830FTL CAD Models
WR18X3830FTL Part Data Attributes
|
WR18X3830FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR18X3830FTL
Walsin Technology Corporation
Fixed Resistor, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR18X3830FTL
This table gives cross-reference parts and alternative options found for WR18X3830FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR18X3830FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1218-AP100383R1%B4BV | Fixed Resistor, Metal Glaze/thick Film, 1W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Vishay Intertechnologies | WR18X3830FTL vs CRCW1218-AP100383R1%B4BV |
232273523831 | Fixed Resistor, Metal Glaze/thick Film, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WR18X3830FTL vs 232273523831 |
AF1218FK-07383RL | Fixed Resistor, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WR18X3830FTL vs AF1218FK-07383RL |
CLF1218383R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WR18X3830FTL vs CLF1218383R1%100PPM/KNB8 |
MR18X3830FTL | Fixed Resistor, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR18X3830FTL vs MR18X3830FTL |
RMC-283830FK | RES,SMT,NON-SPECIFIED,383 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | WR18X3830FTL vs RMC-283830FK |
AC1218FK-07383RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WR18X3830FTL vs AC1218FK-07383RL |
RC1218FK-07383RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WR18X3830FTL vs RC1218FK-07383RP |
RMC-283830FB | RES,SMT,NON-SPECIFIED,383 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | WR18X3830FTL vs RMC-283830FB |
WHPC1218-383RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WR18X3830FTL vs WHPC1218-383RFT4 |