Part Details for WR18X2401FTL by Walsin Technology Corporation
Overview of WR18X2401FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR18X2401FTL
WR18X2401FTL CAD Models
WR18X2401FTL Part Data Attributes
|
WR18X2401FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR18X2401FTL
Walsin Technology Corporation
Fixed Resistor, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR18X2401FTL
This table gives cross-reference parts and alternative options found for WR18X2401FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR18X2401FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW12182K40FKEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | WR18X2401FTL vs CRCW12182K40FKEK |
WK73R2JRTTE2401F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | WR18X2401FTL vs WK73R2JRTTE2401F |
RC1218FK-072K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | WR18X2401FTL vs RC1218FK-072K4L |
WR181WF2401T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thick Film, 1W, 2400ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | WR18X2401FTL vs WR181WF2401T5E |
WR181WF2401T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thick Film, 1W, 2400ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | WR18X2401FTL vs WR181WF2401T4E |
SR1218FK-072K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | WR18X2401FTL vs SR1218FK-072K4L |
RMCW1218FT2K40 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | WR18X2401FTL vs RMCW1218FT2K40 |
AF1218FK-072K4L | YAGEO Corporation | Check for Price | Fixed Resistor, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, | WR18X2401FTL vs AF1218FK-072K4L |
RCL12182K40FKEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | WR18X2401FTL vs RCL12182K40FKEK |