Datasheets
WR12X1822FB by: Walsin Technology Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Part Details for WR12X1822FB by Walsin Technology Corporation

Overview of WR12X1822FB by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for WR12X1822FB

WR12X1822FB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WR12X1822FB Part Data Attributes

WR12X1822FB Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WR12X1822FB Walsin Technology Corporation Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Resistance 18200 Ω
Resistor Type FIXED RESISTOR
Series WR12X(F TOL)
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 1%
Working Voltage 200 V

Alternate Parts for WR12X1822FB

This table gives cross-reference parts and alternative options found for WR12X1822FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR12X1822FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRCS12F1822TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp WR12X1822FB vs NRCS12F1822TRF
RK73H2BT1822F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc WR12X1822FB vs RK73H2BT1822F
1206S4F1822BA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WR12X1822FB vs 1206S4F1822BA
1206S4F1822T3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WR12X1822FB vs 1206S4F1822T3
WR12X1822FQLJ Fixed Resistor, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR12X1822FB vs WR12X1822FQLJ
RMCS1/818.2K1%R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WR12X1822FB vs RMCS1/818.2K1%R
RK73H2BXTDD1822F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc WR12X1822FB vs RK73H2BXTDD1822F
CR-06FP6--18K2 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WR12X1822FB vs CR-06FP6--18K2
NRCL12F1822TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 NIC Components Corp WR12X1822FB vs NRCL12F1822TRF
MC1206P-1822-FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc WR12X1822FB vs MC1206P-1822-FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR12X1822FB by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR12X1822FB by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR12X1822FB would you like to use for your alert(s)?
  • Please alert me when WR12X1822FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR12X1822FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR12X1822FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR12X1822FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR12X1822FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR12X1822FB by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: