Datasheets
WR12X1302FTL by: Walsin Technology Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE

Part Details for WR12X1302FTL by Walsin Technology Corporation

Overview of WR12X1302FTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WR12X1302FTL

Part # Distributor Description Stock Price Buy
DISTI # 1292-WR12X1302FTLTR-ND
DigiKey RES 13K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0053
$0.0053 Buy Now
DISTI # 791-WR12X1302FTL
Mouser Electronics Thick Film Resistors - SMD 1206 13K0 1% Lead Free 0
  • 1 $0.1000
  • 10 $0.0310
  • 100 $0.0120
  • 1,000 $0.0050
  • 5,000 $0.0040
  • 10,000 $0.0030
$0.0030 / $0.1000 Order Now
DISTI # WR12X1302FTL
TME Resistor: thick film, 1206, 13kΩ, 250mW, ±1%, 100ppm/°C Min Qty: 10 9870
  • 10 $0.0418
  • 100 $0.0165
  • 500 $0.0084
  • 1,000 $0.0065
  • 2,500 $0.0056
  • 5,000 $0.0048
  • 10,000 $0.0039
  • 20,000 $0.0036
$0.0036 / $0.0418 Buy Now

Part Details for WR12X1302FTL

WR12X1302FTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WR12X1302FTL Part Data Attributes

WR12X1302FTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WR12X1302FTL Walsin Technology Corporation Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 13000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for WR12X1302FTL

This table gives cross-reference parts and alternative options found for WR12X1302FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR12X1302FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMC120613K1%N Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, TY-OHM Electronic Works Co Ltd WR12X1302FTL vs RMC120613K1%N
RC1206F1302-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc WR12X1302FTL vs RC1206F1302-07-T70
RMC32K1302FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc WR12X1302FTL vs RMC32K1302FB
RCS3216F133CS Fixed Resistor, CHIP Samsung Electro-Mechanics WR12X1302FTL vs RCS3216F133CS
RMC1/8K133FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc WR12X1302FTL vs RMC1/8K133FB
1206S4F1302B3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WR12X1302FTL vs 1206S4F1302B3
WR12X1302FGLJ Fixed Resistor, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR12X1302FTL vs WR12X1302FGLJ
CR32-1302-FK Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ASJ Holdings Limited WR12X1302FTL vs CR32-1302-FK
1206S4F1302C1E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WR12X1302FTL vs 1206S4F1302C1E
CR-06FP6---13K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WR12X1302FTL vs CR-06FP6---13K

WR12X1302FTL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR12X1302FTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR12X1302FTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR12X1302FTL would you like to use for your alert(s)?
  • Please alert me when WR12X1302FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR12X1302FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR12X1302FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR12X1302FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR12X1302FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR12X1302FTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: