Part Details for WR12W3R16FBL by Walsin Technology Corporation
Overview of WR12W3R16FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR12W3R16FBL
WR12W3R16FBL CAD Models
WR12W3R16FBL Part Data Attributes
|
WR12W3R16FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR12W3R16FBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.16ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR12W3R16FBL
This table gives cross-reference parts and alternative options found for WR12W3R16FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR12W3R16FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA12F3R16TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.16ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WR12W3R16FBL vs NRCA12F3R16TRQYF |
WR12W3R16FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.16ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W3R16FBL vs WR12W3R16FTL |
RMNW32-3R16FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.16ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WR12W3R16FBL vs RMNW32-3R16FB |
RMNW32-3R16FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.16ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WR12W3R16FBL vs RMNW32-3R16FTP |
WR12W3R16FDLV | Fixed Resistor, 0.25W, 3.16ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1206, | Walsin Technology Corporation | WR12W3R16FBL vs WR12W3R16FDLV |
RMAW32-3R16FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.16ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WR12W3R16FBL vs RMAW32-3R16FB |
WR12W3R16FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.16ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W3R16FBL vs WR12W3R16FQL |
WR12W3R16FGLJ | Fixed Resistor, 0.25W, 3.16ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W3R16FBL vs WR12W3R16FGLJ |
WR12W3R16FTLJ | Fixed Resistor, 0.25W, 3.16ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W3R16FBL vs WR12W3R16FTLJ |
WR12W3R16FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.16ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR12W3R16FBL vs WR12W3R16FGL |