Part Details for WR10X8451FDLV by Walsin Technology Corporation
Overview of WR10X8451FDLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for WR10X8451FDLV
WR10X8451FDLV CAD Models
WR10X8451FDLV Part Data Attributes
|
WR10X8451FDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10X8451FDLV
Walsin Technology Corporation
Fixed Resistor, 0.5W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR10X8451FDLV
This table gives cross-reference parts and alternative options found for WR10X8451FDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10X8451FDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FP6--8K45 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WR10X8451FDLV vs CR-10FP6--8K45 |
RMC35K8451FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WR10X8451FDLV vs RMC35K8451FB |
NRCA25F8451TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | WR10X8451FDLV vs NRCA25F8451TRQYF |
CLF12108K451%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | WR10X8451FDLV vs CLF12108K451%100PPM/KKB16 |
RK73H2ELTD8451F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WR10X8451FDLV vs RK73H2ELTD8451F |
RTT128451FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | WR10X8451FDLV vs RTT128451FP4 |
RK73H2ELTED8451F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WR10X8451FDLV vs RK73H2ELTED8451F |
ERJU14F8451U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WR10X8451FDLV vs ERJU14F8451U |
RK73H2ERTTD8451F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WR10X8451FDLV vs RK73H2ERTTD8451F |
RK73H2EGBK8451F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WR10X8451FDLV vs RK73H2EGBK8451F |