Part Details for WR10X22R6FT by Walsin Technology Corporation
Overview of WR10X22R6FT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR10X22R6FT
WR10X22R6FT CAD Models
WR10X22R6FT Part Data Attributes
|
WR10X22R6FT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10X22R6FT
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE: 200V | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR10X22R6FT
This table gives cross-reference parts and alternative options found for WR10X22R6FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10X22R6FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/422.61%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR10X22R6FT vs RMCS1/422.61%R |
MC1210-22R6-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WR10X22R6FT vs MC1210-22R6-FBW |
NMCR1210FJ22R6 | RES,SMT,THICK FILM,22.6 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WR10X22R6FT vs NMCR1210FJ22R6 |
RC1210K22R6FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | WR10X22R6FT vs RC1210K22R6FTG |
RMC1/4-22R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WR10X22R6FT vs RMC1/4-22R6FB |
MC1210P-22R6-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WR10X22R6FT vs MC1210P-22R6-FT101 |
CR1210F22R6D50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | WR10X22R6FT vs CR1210F22R6D50 |
MC1210-22R6-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WR10X22R6FT vs MC1210-22R6-FT101Q |
MC1210P-22R6-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | WR10X22R6FT vs MC1210P-22R6-FT101W |
CR-10FLF--22R6 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WR10X22R6FT vs CR-10FLF--22R6 |