Part Details for WR10W9534FT by Walsin Technology Corporation
Overview of WR10W9534FT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR10W9534FT
WR10W9534FT CAD Models
WR10W9534FT Part Data Attributes
|
WR10W9534FT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10W9534FT
Walsin Technology Corporation
RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 200ppm, 9530000ohm, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE: 200V | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 9530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR10W9534FT
This table gives cross-reference parts and alternative options found for WR10W9534FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10W9534FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210F9534-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | WR10W9534FT vs RC1210F9534-07-T70 |
RC1210F9534-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | WR10W9534FT vs RC1210F9534-07-RG70 |
NMCR1210FG9M53 | RES,SMT,THICK FILM,9.53M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WR10W9534FT vs NMCR1210FG9M53 |
NMCT1210FT9M53 | RESISTOR, 0.33W, 1%, 200ppm, 9530000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR10W9534FT vs NMCT1210FT9M53 |
RMGW35-9534FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WR10W9534FT vs RMGW35-9534FB |
CAS14F9534CT | Fixed Resistor, 0.3333W, 9530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | WR10W9534FT vs CAS14F9534CT |
RMCS1/49.53M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR10W9534FT vs RMCS1/49.53M1%R |
CR-10FLF--9M53 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WR10W9534FT vs CR-10FLF--9M53 |
NMCR1210FJ9M53 | RES,SMT,THICK FILM,9.53M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WR10W9534FT vs NMCR1210FJ9M53 |
WR10W9534FBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9530000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | WR10W9534FT vs WR10W9534FBR |