Part Details for WR10W8454FBR by Walsin Technology Corporation
Overview of WR10W8454FBR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR10W8454FBR
WR10W8454FBR CAD Models
WR10W8454FBR Part Data Attributes
|
WR10W8454FBR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10W8454FBR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8450000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED AC VOLTAGE : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 8450000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR10W8454FBR
This table gives cross-reference parts and alternative options found for WR10W8454FBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10W8454FBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1210FG8M45 | RESISTOR, 0.33W, 1%, 200ppm, 8450000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR10W8454FBR vs NMCT1210FG8M45 |
CAS14F8454CT | Fixed Resistor, 0.3333W, 8450000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | WR10W8454FBR vs CAS14F8454CT |
WR10W8454FQR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8450000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | WR10W8454FBR vs WR10W8454FQR |
RMGW35-8454FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8450000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WR10W8454FBR vs RMGW35-8454FB |
CR1210-4W-8454FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | WR10W8454FBR vs CR1210-4W-8454FPT-13 |
CR-10FLD--8M45 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8450000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WR10W8454FBR vs CR-10FLD--8M45 |
WR10W8454FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8450000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | WR10W8454FBR vs WR10W8454FTR |
NRC-AS25F8454TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8450000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | NIC Components Corp | WR10W8454FBR vs NRC-AS25F8454TRQYF |
RMGW35-8454FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8450000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WR10W8454FBR vs RMGW35-8454FTE |
CR1210T200O8.45M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8450000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Precision Resistive Products Inc | WR10W8454FBR vs CR1210T200O8.45M+-1% |