WR10W3R24FT
Walsin Technology Corporation
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 200ppm, 3.24ohm, SURFACE MOUNT, 1210, CHIP

Overview of WR10W3R24FT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

CAD Models for WR10W3R24FT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR10W3R24FT by Walsin Technology Corporation

WR10W3R24FT
Walsin Technology Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE; RATED AC VOLTAGE: 200V
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
3.24 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WR10W3R24FT
    Walsin Technology Corporation
    RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 200ppm, 3.24ohm, SURFACE MOUNT, 1210, CHIP
    VS

Alternate Parts for WR10W3R24FT

This table gives cross-reference parts and alternative options found for WR10W3R24FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10W3R24FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMCR1210FT3R24 RES,SMT,THICK FILM,3.24 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE SEI Stackpole Electronics Inc WR10W3R24FT vs NMCR1210FT3R24
CR-10FHF--3R24 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp WR10W3R24FT vs CR-10FHF--3R24
NMCT1210FT3R24 RESISTOR, 0.33W, 1%, 200ppm, 3.24ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WR10W3R24FT vs NMCT1210FT3R24
NMCR1210FG3R24 RES,SMT,THICK FILM,3.24 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE SEI Stackpole Electronics Inc WR10W3R24FT vs NMCR1210FG3R24
CTTKFR1210FTF3R24 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3.24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Central Technologies WR10W3R24FT vs CTTKFR1210FTF3R24
RC1210F3R24-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc WR10W3R24FT vs RC1210F3R24-07-RG70
CR-10FLF--3R24 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp WR10W3R24FT vs CR-10FLF--3R24
NMCT1210FG3R24 RESISTOR, 0.33W, 1%, 200ppm, 3.24ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WR10W3R24FT vs NMCT1210FG3R24
CAS14F3R24CT Fixed Resistor, 0.3333W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics WR10W3R24FT vs CAS14F3R24CT
RC1210F3R24-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc WR10W3R24FT vs RC1210F3R24-07-T70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR10W3R24FT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR10W3R24FT by Walsin Technology Corporation

  • Please alert me when WR10W3R24FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WR10W3R24FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR10W3R24FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WR10W3R24FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR10W3R24FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR10W3R24FT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: