Part Details for WR10W3014FQR by Walsin Technology Corporation
Overview of WR10W3014FQR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR10W3014FQR
WR10W3014FQR CAD Models
WR10W3014FQR Part Data Attributes
|
WR10W3014FQR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10W3014FQR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED AC VOLTAGE : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR10W3014FQR
This table gives cross-reference parts and alternative options found for WR10W3014FQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10W3014FQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10W3014FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WR10W3014FQR vs WR10W3014FT |
CR1210-4W-3014FPT | Fixed Resistor, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | WR10W3014FQR vs CR1210-4W-3014FPT |
CR1210-4W-3014FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | WR10W3014FQR vs CR1210-4W-3014FT |
RC1210F3014-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | WR10W3014FQR vs RC1210F3014-07-T70 |
CR-10FLF--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WR10W3014FQR vs CR-10FLF--3M01 |
CR-10FL7--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WR10W3014FQR vs CR-10FL7--3M01 |
RK73H2ETTEB3014F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | WR10W3014FQR vs RK73H2ETTEB3014F |
RMCS1210FT3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR10W3014FQR vs RMCS1210FT3M01 |
CR1210-4W-3014FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | WR10W3014FQR vs CR1210-4W-3014FT-13 |
WR10W3014FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | WR10W3014FQR vs WR10W3014FTR |