Part Details for WR10W2214FQR by Walsin Technology Corporation
Overview of WR10W2214FQR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR10W2214FQR
WR10W2214FQR CAD Models
WR10W2214FQR Part Data Attributes
|
WR10W2214FQR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10W2214FQR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED AC VOLTAGE : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 2210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR10W2214FQR
This table gives cross-reference parts and alternative options found for WR10W2214FQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10W2214FQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210F2214-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | WR10W2214FQR vs RC1210F2214-07-RG70 |
RMGW35-2214FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WR10W2214FQR vs RMGW35-2214FTE |
RK73H2ELTDB2214F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | WR10W2214FQR vs RK73H2ELTDB2214F |
RMCS1/42.21M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR10W2214FQR vs RMCS1/42.21M1%R |
CR1210-4W-2214FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | WR10W2214FQR vs CR1210-4W-2214FT-13 |
CR-10FLB--2M21 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WR10W2214FQR vs CR-10FLB--2M21 |
WR10W2214FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | WR10W2214FQR vs WR10W2214FTR |
NMCT1210FG2M21 | RESISTOR, 0.33W, 1%, 200ppm, 2210000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR10W2214FQR vs NMCT1210FG2M21 |
RK73H2ELTEB2214F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | WR10W2214FQR vs RK73H2ELTEB2214F |
NMCR1210FT2M21 | RES,SMT,THICK FILM,2.21M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WR10W2214FQR vs NMCR1210FT2M21 |