Part Details for WR10W1404FBR by Walsin Technology Corporation
Overview of WR10W1404FBR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR10W1404FBR
WR10W1404FBR CAD Models
WR10W1404FBR Part Data Attributes
|
WR10W1404FBR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10W1404FBR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED AC VOLTAGE : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 1400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR10W1404FBR
This table gives cross-reference parts and alternative options found for WR10W1404FBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10W1404FBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTDB1404F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | WR10W1404FBR vs RK73H2ETTDB1404F |
WR10W1404FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | WR10W1404FBR vs WR10W1404FTR |
RMCS1210FT1M40 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR10W1404FBR vs RMCS1210FT1M40 |
RMGW35-1404FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WR10W1404FBR vs RMGW35-1404FTE |
RMCS1/41.4M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR10W1404FBR vs RMCS1/41.4M1%R |
NRC-AS25F1404TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | WR10W1404FBR vs NRC-AS25F1404TRF |
NMCT1210FG1M40 | RESISTOR, 0.33W, 1%, 200ppm, 1400000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR10W1404FBR vs NMCT1210FG1M40 |
NMCR1210FG1M40 | RES,SMT,THICK FILM,1.4M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WR10W1404FBR vs NMCR1210FG1M40 |
RK73H2ELTDB1404F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | WR10W1404FBR vs RK73H2ELTDB1404F |
CR1210TT200O1.4M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Precision Resistive Products Inc | WR10W1404FBR vs CR1210TT200O1.4M+-1% |