Part Details for WR100SR11GTB05526 by Hong Kong Resistors Manufactory
Overview of WR100SR11GTB05526 by Hong Kong Resistors Manufactory
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR100SR11GTB05526
WR100SR11GTB05526 CAD Models
WR100SR11GTB05526 Part Data Attributes
|
WR100SR11GTB05526
Hong Kong Resistors Manufactory
Buy Now
Datasheet
|
Compare Parts:
WR100SR11GTB05526
Hong Kong Resistors Manufactory
Fixed Resistor, Wire Wound, 1W, 0.11ohm, 2% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONG KONG RESISTORS MANUFACTORY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 0.3317 V |
Alternate Parts for WR100SR11GTB05526
This table gives cross-reference parts and alternative options found for WR100SR11GTB05526. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR100SR11GTB05526, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR100SR11GTB055 | Fixed Resistor, Wire Wound, 1W, 0.11ohm, 2% +/-Tol, -300,300ppm/Cel, | Hong Kong Resistors Manufactory | WR100SR11GTB05526 vs WR100SR11GTB055 |