Part Details for WR08X9761FGR by Walsin Technology Corporation
Overview of WR08X9761FGR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X9761FGR
WR08X9761FGR CAD Models
WR08X9761FGR Part Data Attributes
|
WR08X9761FGR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X9761FGR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X9761FGR
This table gives cross-reference parts and alternative options found for WR08X9761FGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X9761FGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-139K76P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X9761FGR vs RC0805FR-139K76P |
CR21-9761-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X9761FGR vs CR21-9761-FK |
RK73H2AXBK9761F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X9761FGR vs RK73H2AXBK9761F |
RMNW20K9761FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X9761FGR vs RMNW20K9761FTP |
NRCL10F9761TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | WR08X9761FGR vs NRCL10F9761TRF |
9C08052A9761FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X9761FGR vs 9C08052A9761FKHFT |
CR0805F89761G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | WR08X9761FGR vs CR0805F89761G |
MC0805-9761-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X9761FGR vs MC0805-9761-FB101Q |
CRCW08059K76FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X9761FGR vs CRCW08059K76FKEAC |
RC2012F9761ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WR08X9761FGR vs RC2012F9761ES |