Part Details for WR08X8662FQL by Walsin Technology Corporation
Overview of WR08X8662FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X8662FQL
WR08X8662FQL CAD Models
WR08X8662FQL Part Data Attributes
|
WR08X8662FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X8662FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X8662FQL
This table gives cross-reference parts and alternative options found for WR08X8662FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X8662FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0805FR-1386K6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X8662FQL vs SR0805FR-1386K6L |
NRCL10F8662TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | WR08X8662FQL vs NRCL10F8662TRF |
CR0805-10W-8662FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | WR08X8662FQL vs CR0805-10W-8662FT-13 |
MC0805P-8662-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | WR08X8662FQL vs MC0805P-8662-FB |
CR0805F86K6P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X8662FQL vs CR0805F86K6P10 |
FCF05FS-8662-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X8662FQL vs FCF05FS-8662-W |
ADF080586K61%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X8662FQL vs ADF080586K61%100PPM/KKP10 |
RM10FTN8662 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | WR08X8662FQL vs RM10FTN8662 |
WR08X8662FTLJ | Fixed Resistor, 0.125W, 86600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X8662FQL vs WR08X8662FTLJ |
RC0805FR-1386K6P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X8662FQL vs RC0805FR-1386K6P |