Part Details for WR08X8452FGL by Walsin Technology Corporation
Overview of WR08X8452FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X8452FGL
WR08X8452FGL CAD Models
WR08X8452FGL Part Data Attributes
|
WR08X8452FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X8452FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X8452FGL
This table gives cross-reference parts and alternative options found for WR08X8452FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X8452FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS10F8452CT | Fixed Resistor, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X8452FGL vs CAS10F8452CT |
RK73H2ATTPD8452F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X8452FGL vs RK73H2ATTPD8452F |
MC08058452FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X8452FGL vs MC08058452FT |
CR21TR8452F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | WR08X8452FGL vs CR21TR8452F |
AR0805FR-0784K5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | WR08X8452FGL vs AR0805FR-0784K5L |
RTT058452FTP | RES,SMT,THICK FILM,84.5K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Ralec | WR08X8452FGL vs RTT058452FTP |
FCF05FS-8452-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X8452FGL vs FCF05FS-8452-W |
NMCR0805FG84K5 | RES,SMT,THICK FILM,84.5K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X8452FGL vs NMCR0805FG84K5 |
CDF080584K51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X8452FGL vs CDF080584K51%100PPM/KNS |
CRCW08058452FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 84500ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | WR08X8452FGL vs CRCW08058452FRT1-E3 |