Part Details for WR08X822JQL by Walsin Technology Corporation
Overview of WR08X822JQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X822JQL
WR08X822JQL CAD Models
WR08X822JQL Part Data Attributes
|
WR08X822JQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X822JQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X822JQL
This table gives cross-reference parts and alternative options found for WR08X822JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X822JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805J822-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X822JQL vs RC0805J822-07-T70 |
NRC-AS10J822TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | WR08X822JQL vs NRC-AS10J822TRQYF |
CQA08058K2-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X822JQL vs CQA08058K2-5%100PPM/KNP10 |
RC0805JRF108K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X822JQL vs RC0805JRF108K2 |
AF0805JR-138K2L | Fixed Resistor, 0.125W, 8200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X822JQL vs AF0805JR-138K2L |
AR0805JR-078K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | WR08X822JQL vs AR0805JR-078K2L |
WR08X822JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X822JQL vs WR08X822JBL |
NMCR0805JJ8K20 | RES,SMT,THICK FILM,8.2K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X822JQL vs NMCR0805JJ8K20 |
CR0805T100W8.2K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | WR08X822JQL vs CR0805T100W8.2K+-5% |
RC2012J822ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WR08X822JQL vs RC2012J822ES |