Part Details for WR08X820JGR by Walsin Technology Corporation
Overview of WR08X820JGR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X820JGR
WR08X820JGR CAD Models
WR08X820JGR Part Data Attributes
|
WR08X820JGR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X820JGR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X820JGR
This table gives cross-reference parts and alternative options found for WR08X820JGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X820JGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0805LF-820-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WR08X820JGR vs WCR0805LF-820-J-P-LT |
RMS10JT820 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | WR08X820JGR vs RMS10JT820 |
CR0805-10W-820JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | WR08X820JGR vs CR0805-10W-820JT-13 |
RMCF0805JB82R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X820JGR vs RMCF0805JB82R0 |
MC0805P-820-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | RCD Components Inc | WR08X820JGR vs MC0805P-820-JTQ |
RK73B2AGTDB820J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X820JGR vs RK73B2AGTDB820J |
RK73A2ALTD820J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WR08X820JGR vs RK73A2ALTD820J |
RM10J820CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X820JGR vs RM10J820CTDK |
CR0805-10W-820JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X820JGR vs CR0805-10W-820JT |
RK73A2ATTD820J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WR08X820JGR vs RK73A2ATTD820J |