Part Details for WR08X8202FDLV by Walsin Technology Corporation
Overview of WR08X8202FDLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X8202FDLV
WR08X8202FDLV CAD Models
WR08X8202FDLV Part Data Attributes
|
WR08X8202FDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X8202FDLV
Walsin Technology Corporation
Fixed Resistor, 0.125W, 82000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X8202FDLV
This table gives cross-reference parts and alternative options found for WR08X8202FDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X8202FDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-8202-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X8202FDLV vs CR21-8202-FK |
RS05K823FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X8202FDLV vs RS05K823FTG |
NRCA10F8202TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | WR08X8202FDLV vs NRCA10F8202TRQYF |
RK73H2ATTPD8202F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X8202FDLV vs RK73H2ATTPD8202F |
CRCW080582K0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X8202FDLV vs CRCW080582K0FKEC |
AF0805FR-1382KL | Fixed Resistor, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X8202FDLV vs AF0805FR-1382KL |
RK73H2ALTPD8202F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X8202FDLV vs RK73H2ALTPD8202F |
MCWR08X8202FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WR08X8202FDLV vs MCWR08X8202FTL |
CR21-8202-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X8202FDLV vs CR21-8202-FL |
CRCW080582K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X8202FDLV vs CRCW080582K0FKEBC |