WR08X752JQLJ
Walsin Technology Corporation
Description: Fixed Resistor, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of WR08X752JQLJ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WR08X752JQLJ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR08X752JQLJ by Walsin Technology Corporation

WR08X752JQLJ
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE; RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
7500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. WR08X752JQLJ
    Walsin Technology Corporation
    Fixed Resistor, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WR08X752JQLJ

This table gives cross-reference parts and alternative options found for WR08X752JQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X752JQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS05K752JTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd WR08X752JQLJ vs RS05K752JTL
AF0805JR-137K5L Fixed Resistor, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WR08X752JQLJ vs AF0805JR-137K5L
WR08X752JTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation WR08X752JQLJ vs WR08X752JTL
CR0805J80752G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP LIZ Electronics (Kunshan) Co., Ltd WR08X752JQLJ vs CR0805J80752G
AC0805JR-077K5L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WR08X752JQLJ vs AC0805JR-077K5L
RC0805JR-107K5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation WR08X752JQLJ vs RC0805JR-107K5
RC0805JR-137K5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation WR08X752JQLJ vs RC0805JR-137K5
RS05K752JTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd WR08X752JQLJ vs RS05K752JTG
232273061752 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation WR08X752JQLJ vs 232273061752
PWR05JTEW7501 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp WR08X752JQLJ vs PWR05JTEW7501

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR08X752JQLJ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR08X752JQLJ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR08X752JQLJ would you like to use for your alert(s)?
  • Please alert me when WR08X752JQLJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR08X752JQLJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR08X752JQLJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR08X752JQLJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR08X752JQLJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR08X752JQLJ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: