Part Details for WR08X752JQL by Walsin Technology Corporation
Overview of WR08X752JQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X752JQL
WR08X752JQL CAD Models
WR08X752JQL Part Data Attributes
|
WR08X752JQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X752JQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X752JQL
This table gives cross-reference parts and alternative options found for WR08X752JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X752JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235052110752 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X752JQL vs 235052110752 |
RMCS0805JT7K50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X752JQL vs RMCS0805JT7K50 |
RCM2012J752CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X752JQL vs RCM2012J752CS |
CQA08057K5-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X752JQL vs CQA08057K5-5%100PPM/KNP5 |
WR08X752JTLJ | Fixed Resistor, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X752JQL vs WR08X752JTLJ |
WR08X752JGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X752JQL vs WR08X752JGL |
WR08X752JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X752JQL vs WR08X752JBL |
RCM2012J752AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X752JQL vs RCM2012J752AS |
CRA08057K5-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X752JQL vs CRA08057K5-5%100PPM/KNS |
CDI08057K55%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X752JQL vs CDI08057K55%100PPM/KKP20 |