Part Details for WR08X752JQL by Walsin Technology Corporation
Overview of WR08X752JQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X752JQL
WR08X752JQL CAD Models
WR08X752JQL Part Data Attributes
|
WR08X752JQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X752JQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X752JQL
This table gives cross-reference parts and alternative options found for WR08X752JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X752JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT05752JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WR08X752JQL vs RTT05752JP2 |
9C08052A7501JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X752JQL vs 9C08052A7501JKPF3 |
RC0805JR-107K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X752JQL vs RC0805JR-107K5 |
CRA08057K5-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X752JQL vs CRA08057K5-5%100PPM/KNS |
235052110752L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X752JQL vs 235052110752L |
RS05K7501JCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X752JQL vs RS05K7501JCL |
MC0805L6J7501SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | WR08X752JQL vs MC0805L6J7501SE |
TFA0805R7501J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WR08X752JQL vs TFA0805R7501J-T5 |
RMC-10752JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X752JQL vs RMC-10752JR |
9C08052A7501JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X752JQL vs 9C08052A7501JKPF4 |