Part Details for WR08X7152FQR by Walsin Technology Corporation
Overview of WR08X7152FQR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X7152FQR
WR08X7152FQR CAD Models
WR08X7152FQR Part Data Attributes
|
WR08X7152FQR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X7152FQR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X7152FQR
This table gives cross-reference parts and alternative options found for WR08X7152FQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X7152FQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTDB7152F | RES,SMT,THICK FILM,71.5K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | WR08X7152FQR vs RK73H2ARTTDB7152F |
NRCL10F7152TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | WR08X7152FQR vs NRCL10F7152TR10F |
MC0805-7152-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X7152FQR vs MC0805-7152-FT101W |
ADF080571K51%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X7152FQR vs ADF080571K51%100PPM/KKP5 |
CDF080571K51%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X7152FQR vs CDF080571K51%100PPM/KNP20 |
NRCS10F7152TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | WR08X7152FQR vs NRCS10F7152TRF |
CR107152F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WR08X7152FQR vs CR107152F |
CR0805-FX-7152ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 71500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | WR08X7152FQR vs CR0805-FX-7152ELF |
WR08X7152FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X7152FQR vs WR08X7152FG |
RMCS1/1071K51%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | WR08X7152FQR vs RMCS1/1071K51%A |