There are no models available for this part yet.
Overview of WR08X6980FTR by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for WR08X6980FTR by Walsin Technology Corporation
Part Data Attributes for WR08X6980FTR by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
RATED AC VOLTAGE : 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
698 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X6980FTR
This table gives cross-reference parts and alternative options found for WR08X6980FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X6980FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10F6980CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | WR08X6980FTR vs RM10F6980CT |
CR0805-8W-6980FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X6980FTR vs CR0805-8W-6980FPT-13 |
AF0805FR-13698RL | Fixed Resistor, 0.125W, 698ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X6980FTR vs AF0805FR-13698RL |
FWF05FW-6980 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X6980FTR vs FWF05FW-6980 |
RK73H2AGTEB6980F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X6980FTR vs RK73H2AGTEB6980F |
BCTS000805-6980FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | WR08X6980FTR vs BCTS000805-6980FTP |
WR08X6980FTLJ | Fixed Resistor, 0.125W, 698ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X6980FTR vs WR08X6980FTLJ |
RK73H2ARTTEB6980F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X6980FTR vs RK73H2ARTTEB6980F |
RK73H2ARTTPD6980F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X6980FTR vs RK73H2ARTTPD6980F |
CR21-6980-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X6980FTR vs CR21-6980-FY |