Part Details for WR08X683JDLV by Walsin Technology Corporation
Overview of WR08X683JDLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X683JDLV
WR08X683JDLV CAD Models
WR08X683JDLV Part Data Attributes
|
WR08X683JDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X683JDLV
Walsin Technology Corporation
Fixed Resistor, 0.125W, 68000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X683JDLV
This table gives cross-reference parts and alternative options found for WR08X683JDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X683JDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-1068KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X683JDLV vs RC0805JR-1068KL |
WR08X683JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X683JDLV vs WR08X683JQL |
NMCT0805JG68K0 | RESISTOR, 0.125W, 5%, 100ppm, 68000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X683JDLV vs NMCT0805JG68K0 |
RC0805JR-0768K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X683JDLV vs RC0805JR-0768K |
WR08X683JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X683JDLV vs WR08X683JBL |
RC0805JR-1368KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X683JDLV vs RC0805JR-1368KP |
PWR10J6802TEW | Fixed Resistor, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X683JDLV vs PWR10J6802TEW |
232273071683L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X683JDLV vs 232273071683L |
CRA080568K-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X683JDLV vs CRA080568K-5%100PPM/KNP20 |
RCM2012J683AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X683JDLV vs RCM2012J683AS |