Part Details for WR08X682JQ by Walsin Technology Corporation
Overview of WR08X682JQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X682JQ
WR08X682JQ CAD Models
WR08X682JQ Part Data Attributes
|
WR08X682JQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X682JQ
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WR08X(J TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X682JQ
This table gives cross-reference parts and alternative options found for WR08X682JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X682JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCF05JV-682-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | WR08X682JQ vs FCF05JV-682-W |
RK73A2ALTD682J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | WR08X682JQ vs RK73A2ALTD682J |
WR08X682JT | Walsin Technology Corporation | Check for Price | RESISTOR, 0.125W, 5%, 200ppm, 6800ohm, SURFACE MOUNT, 0805, CHIP | WR08X682JQ vs WR08X682JT |
CR0805-8W-682JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | WR08X682JQ vs CR0805-8W-682JT-13 |
MC0805-682-JT201Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | WR08X682JQ vs MC0805-682-JT201Q |
FWF05JW-682 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | WR08X682JQ vs FWF05JW-682 |
MC0805-682-JTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X682JQ vs MC0805-682-JTW |
RMCF0805JG6K80 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | WR08X682JQ vs RMCF0805JG6K80 |
MC0805P-682-JT201 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | WR08X682JQ vs MC0805P-682-JT201 |
MC0805-682-JT201 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | WR08X682JQ vs MC0805-682-JT201 |