-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC1722
|
Newark | Res, 6K49, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:6.49Kohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Walsin WR08X6491FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 851 |
|
$0.0090 / $0.0240 | Buy Now |
DISTI #
03AC4626
|
Newark | Res, 6K49, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:6.49Kohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Walsin WR08X6491FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
1292-WR08X6491FTLTR-ND
|
DigiKey | RES 6.49K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X6491FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 6K49 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR08X6491FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X6491FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for WR08X6491FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X6491FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805L6F6491SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | WR08X6491FTL vs MC0805L6F6491SE |
WR08X6491FBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X6491FTL vs WR08X6491FBR |
RTT056491FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X6491FTL vs RTT056491FP2 |
WR08X6491FGLJ | Fixed Resistor, 0.125W, 6490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X6491FTL vs WR08X6491FGLJ |
WR08X6491FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X6491FTL vs WR08X6491FGR |
CR0805-8W-6491FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X6491FTL vs CR0805-8W-6491FPT-13 |
MC0805P-6491-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X6491FTL vs MC0805P-6491-FB101 |
AC0805FR-076K49L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X6491FTL vs AC0805FR-076K49L |
RK73H2ARTTEB6491F | RES,SMT,THICK FILM,6.49K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | WR08X6491FTL vs RK73H2ARTTEB6491F |
WR08X6491FQLJ | Fixed Resistor, 0.125W, 6490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X6491FTL vs WR08X6491FQLJ |