Part Details for WR08X6490FQR by Walsin Technology Corporation
Overview of WR08X6490FQR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X6490FQR
WR08X6490FQR CAD Models
WR08X6490FQR Part Data Attributes
|
WR08X6490FQR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X6490FQR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X6490FQR
This table gives cross-reference parts and alternative options found for WR08X6490FQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X6490FQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FWF05FW-6490 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X6490FQR vs FWF05FW-6490 |
RS05K6490FTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WR08X6490FQR vs RS05K6490FTG |
9C08052A6490FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | WR08X6490FQR vs 9C08052A6490FKPF4 |
RTT056490FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WR08X6490FQR vs RTT056490FTP |
RC2012F6490FS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X6490FQR vs RC2012F6490FS |
CR-05FL7--649R- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X6490FQR vs CR-05FL7--649R- |
CR-05FL7649R | Viking Technology | Check for Price | RES,SMT,THICK FILM,649 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | WR08X6490FQR vs CR-05FL7649R |
CR-05FL5--649R | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | WR08X6490FQR vs CR-05FL5--649R |
MC0805-6490-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WR08X6490FQR vs MC0805-6490-FBW |
CR21-6490-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WR08X6490FQR vs CR21-6490-FY |