WR08X6043FTLJ
Walsin Technology Corporation
Description: Fixed Resistor, 0.125W, 604000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of WR08X6043FTLJ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WR08X6043FTLJ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR08X6043FTLJ by Walsin Technology Corporation

WR08X6043FTLJ
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE; RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
604000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. WR08X6043FTLJ
    Walsin Technology Corporation
    Fixed Resistor, 0.125W, 604000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WR08X6043FTLJ

This table gives cross-reference parts and alternative options found for WR08X6043FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X6043FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0805F6043-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc WR08X6043FTLJ vs RC0805F6043-07-RG70
RC0805F6043 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Synton-Tech Corp WR08X6043FTLJ vs RC0805F6043
CR0805F604KP05 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd WR08X6043FTLJ vs CR0805F604KP05
RMAW20K6043FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR Kamaya Inc WR08X6043FTLJ vs RMAW20K6043FB
RMCS1/10604K1%R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WR08X6043FTLJ vs RMCS1/10604K1%R
MC0805-6043-FBW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc WR08X6043FTLJ vs MC0805-6043-FBW
MC0805P-6043-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc WR08X6043FTLJ vs MC0805P-6043-FT101W
FWF05FW-6043 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd WR08X6043FTLJ vs FWF05FW-6043
CR21-6043-FL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited WR08X6043FTLJ vs CR21-6043-FL
MC08056043FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc WR08X6043FTLJ vs MC08056043FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR08X6043FTLJ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR08X6043FTLJ by Walsin Technology Corporation

  • Please alert me when WR08X6043FTLJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WR08X6043FTLJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR08X6043FTLJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WR08X6043FTLJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR08X6043FTLJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR08X6043FTLJ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: